INA M16 Female Steel Rod End, 16mm Bore Metric

Subtotal (1 unit)*

$191.55

(exc. GST)

$210.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.55

*price indicative

RS Stock No.:
260-0272
Mfr. Part No.:
GIKR16-PB
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Connection Size

M16 Female

Product Type

Rod End

Bore Diameter

16mm

Material

Steel

Dynamic Load Rating

21400N

Static Load Rating

45300N

Thread Standard

Metric

Minimum Operating Temperature

-60°C

Connection Gender

Female

Maximum Operating Temperature

250°C

Outside Diameter

32mm

Thread Direction

Right Hand

Overall Width

85mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler GIKR Series Rod End, 16mm Bore size, 85mm Overall Length - GIKR16-PB


This rod end is a vital component in various mechanical applications, offering robust performance in demanding environments. Featuring a female rod end designed for M16 metric connections, it has a bore size of 16mm and an overall length of 85mm. Constructed from steel, this durable rod end is built to withstand high loads and extreme temperatures, ensuring reliability in critical operations.

Features & Benefits


• High dynamic load rating of 21,400 N supports vigorous usage

• Static load capacity of 45,300 N ensures long-lasting performance

• Designed for maintenance with an open structure for ease of use

• Right-hand thread direction simplifies installation and adjustment

Applications


• Utilised in hydraulic systems for secure fittings

• Ideal for automation setups requiring precise movement

• Used in industrial machinery for enhanced joint flexibility

• Fully compatible with diverse mechanical linkages and frameworks

• Essential for needing robust load-bearing joints

What maintenance requirements should be considered for this product?


Regular inspection is crucial to ensure optimal performance and longevity, particularly in high-load environments. Lubrication at recommended intervals will help maintain smooth operation and minimise wear.

How does the load rating affect the choice of this rod end for specific applications?


The robust dynamic and static load ratings allow this rod end to be utilised in high-stress applications, making it suitable for machinery that experiences frequent fluctuations in load.

What type of fittings are compatible with this rod end?


This product is compatible with metric rod end connections, specifically designed to accommodate M16 threads, ensuring a secure fit in various assemblies.

Can this rod end withstand extreme environmental conditions?


Yes, this product has an operational temperature range from -60°C to +250°C, making it highly efficient for both cold and hot environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy