INA M16 Female Steel Rod End, 16mm Bore Metric

Subtotal (1 unit)*

$179.04

(exc. GST)

$196.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.04

*price indicative

RS Stock No.:
260-0265
Mfr. Part No.:
GIKR16-PW
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Connection Size

M16 Female

Product Type

Rod End

Bore Diameter

16mm

Material

Steel

Dynamic Load Rating

38600N

Thread Standard

Metric

Static Load Rating

45300N

Outside Diameter

24mm

Overall Width

85mm

Standards/Approvals

No

Thread Direction

Right Hand

RoHS Status: Exempt

COO (Country of Origin):
DE
The INA rod end with internal thread right hand thread. It is maintenance-free with sliding layer PTFE film. It has brass outer ring, dimension series K, type F, open design.

Operating temperature minimum -50 °C

Operating temperature maximum 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy