Subtotal (1 unit)*
$913.31
(exc. GST)
$1,004.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.31 |
*price indicative
- RS Stock No.:
- 215-4593
- Mfr. Part No.:
- SAA 50 TXE-2LS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M45 x 3 | |
| Material | Bearing Steel | |
| Dynamic Load Rating | 440kN | |
| Thread Standard | Metric | |
| Static Load Rating | 245kN | |
| Connection Gender | Male | |
| Outside Diameter | 114mm | |
| Overall Width | 115mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M45 x 3 | ||
Material Bearing Steel | ||
Dynamic Load Rating 440kN | ||
Thread Standard Metric | ||
Static Load Rating 245kN | ||
Connection Gender Male | ||
Outside Diameter 114mm | ||
Overall Width 115mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can assist misalignment. Rolling bearings cannot fulfil all requirements as they are generally designed for continuous rotation and can only assist limited misalignment. Therefore skf manufactures rod ends, spherical plain bearings and bushings to deliver an reasonable solution to these challenges. Skf manufactures spherical plain bearings, rod ends and bushings in many designs and with different sliding contact surface combinations. Each design and combination has characteristic resource which makes it particularly suitable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF M45 x 3 Steel Rod End Metric, 45 mm Bore
- SKF M36 x 3 Steel Rod End Metric, 35 mm Bore
- SKF M42 x 3 Rod End Metric, 40 mm Bore
- SKF M36 x 3 Steel Rod End, 35 mm Bore Metric
- SKF M42 x 3 Steel Rod End, 40 mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50 mm Bore Metric
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25 mm Bore
- SKF Steel Rod End Metric
