Igus M16 x 2 Male Stainless Steel Rod End Metric, 16mm Bore
- RS Stock No.:
- 194-5682
- Mfr. Part No.:
- KARM-S-16-J-EK
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.28
(exc. GST)
$75.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.28 |
| 5 - 9 | $66.34 |
| 10 + | $64.54 |
*price indicative
- RS Stock No.:
- 194-5682
- Mfr. Part No.:
- KARM-S-16-J-EK
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M16 x 2 Male | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 9600N | |
| Static Load Rating | 19200N | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Standards/Approvals | No | |
| Overall Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M16 x 2 Male | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 9600N | ||
Static Load Rating 19200N | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Standards/Approvals No | ||
Overall Width 88mm | ||
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from stainless steel, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
Related links
- Igus M16 x 2 Male Igumid G Rod End Metric, 16 mm Bore
- Igus M20 x 1.5 Male Stainless Steel Rod End Metric, 20 mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Igus M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- Igus M12 x 1.75 Male Stainless Steel Rod End Metric, 12 mm Bore
- Igus M16 x 2 Female Igumid G Rod End, 16 mm Bore Metric
- Igus M16 Male Igumid G Rod End Metric, 16 mm Bore
- Igus M16 x 1.5 Female Igumid G Rod End, 16 mm Bore Metric
