NMB 0.375-24 Male Stainless Steel Rod End, 9.52mm Bore

Get a bulk buy discount

Add 5 more to save $46.25

View bulk pricing options

Subtotal (1 unit)*

$331.35

(exc. GST)

$364.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$331.35-
5 - 9$322.10$46.25
10 +$313.44$179.10

*price indicative

RS Stock No.:
185-6503
Mfr. Part No.:
ARTL6E(R)
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Product Type

Rod End

Connection Size

0.375-24 Male

Bore Diameter

9.52mm

Material

Stainless Steel

Minimum Operating Temperature

-54°C

Connection Gender

Male

Maximum Operating Temperature

121°C

The NMB Rod End is a male self lubricating, UNF thread standard with bore size of 9.52mm and connection size of 0.375-24 .

Material: Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy