Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore

Bulk discount available

Subtotal (1 unit)*

$427.01

(exc. GST)

$469.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$427.01
5 - 9$418.68
10 +$407.31

*price indicative

RS Stock No.:
185-3001
Mfr. Part No.:
GILXSW22
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M22 x 1.5 Female

Product Type

Rod End

Bore Size

22mm

Material

Galvanised Steel

Dynamic Load Rating

97kN

Static Load Rating

114kN

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy