Fluro M22 x 1.5 Male Galvanised Steel Rod End Metric, 22mm Bore
- RS Stock No.:
- 185-2883
- Mfr. Part No.:
- GALSW22
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $41.25
View bulk pricing optionsSubtotal (1 unit)*
$293.41
(exc. GST)
$322.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $293.41 | - |
| 5 - 9 | $285.16 | $41.25 |
| 10 + | $277.54 | $158.70 |
*price indicative
- RS Stock No.:
- 185-2883
- Mfr. Part No.:
- GALSW22
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M22 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 22mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 97kN | |
| Static Load Rating | 53kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 111mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M22 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 22mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 97kN | ||
Static Load Rating 53kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 111mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M22 x 1.5 Male Galvanised Steel Rod End Metric, 22 mm Bore
- Fluro M22 x 1.5 Male Galvanised Steel Rod End, 22 mm Bore
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore Metric
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore
- Fluro M22 x 2.5 Male Galvanised Steel Rod End, 22 mm Bore
- Fluro M22 x 1.5 Male Stainless Steel Rod End, 22 mm Bore
- SKF M22 x 1.5 Male Steel Rod End Metric, 22 mm Bore
- RS PRO M22 x 1.5 Male Steel Rod End Metric, 22 mm Bore
