Fluro M18 x 1.5 Male Galvanised Steel Rod End, 18mm Bore
- RS Stock No.:
- 185-2966
- Mfr. Part No.:
- GALXSW18
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $49.50
View bulk pricing optionsSubtotal (1 unit)*
$353.98
(exc. GST)
$389.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $353.98 | - |
| 5 - 9 | $344.08 | $49.50 |
| 10 + | $334.87 | $191.10 |
*price indicative
- RS Stock No.:
- 185-2966
- Mfr. Part No.:
- GALXSW18
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M18 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 18mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 64kN | |
| Static Load Rating | 81.5kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M18 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 18mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 64kN | ||
Static Load Rating 81.5kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M18 x 1.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18 mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 2.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18 mm Bore Metric
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- Fluro M30 x 1.5 Male Galvanised Steel Rod End Metric, 30 mm Bore
