Fluro M14 x 1.5 Male Galvanised Steel Rod End Metric, 14 mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$232.96

(exc. GST)

$256.26

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
185-2940
Mfr. Part No.:
GAXSW14x1.5
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M14 x 1.5 Male

Product Type

Rod End

Material

Galvanised Steel

Dynamic Load Rating

42kN

Static Load Rating

57kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Overall Width

78mm

Thread Direction

Right Hand

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links