Fluro M10 x 1.5 Female Galvanized Steel Rod End, 10mm Bore, 57mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 185-2913
- Mfr. Part No.:
- GILSW10
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$73.16
(exc. GST)
$80.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $73.16 |
| 5 - 9 | $71.74 |
| 10 + | $69.80 |
*price indicative
- RS Stock No.:
- 185-2913
- Mfr. Part No.:
- GILSW10
- Brand:
- Fluro
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
| Brand | Fluro | |
| Connection Size | M10 x 1.5 Female | |
| Bore Size | 10mm | |
| Material | Galvanized Steel | |
| Dynamic Load Rating | 23.4kN | |
| Static Load Rating | 19.3kN | |
| Overall Length | 57mm | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M10 x 1.5 Female | ||
Bore Size 10mm | ||
Material Galvanized Steel | ||
Dynamic Load Rating 23.4kN | ||
Static Load Rating 19.3kN | ||
Overall Length 57mm | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M10 x 1.5 Female Galvanized Steel Rod End 57mm Long Female Connection Gender
- Fluro M10 x 1.25 Female Galvanized Steel Rod End 57mm Long Female Connection Gender
- Fluro M10 x 1.5 Female Stainless Steel Rod End 57mm Long Female Connection Gender
- Fluro M10 x 1.25 Female Stainless Steel Rod End 57mm Long Female Connection Gender
- Durbal M10 x 1.5 Female Forged Steel Rod End 57mm Long Female Connection Gender
- INA M10 Steel Rod End 57mm Long Female Connection Gender
- Fluro M10 x 1.5 Male Galvanized Steel Rod End 62mm Long Male Connection Gender
- Fluro M10 x 1.25 Male Galvanized Steel Rod End 62mm Long Male Connection Gender