Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10mm Bore
- RS Stock No.:
- 185-2976
- Mfr. Part No.:
- GIXSW10
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $17.55
View bulk pricing optionsSubtotal (1 unit)*
$125.92
(exc. GST)
$138.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.92 | - |
| 5 - 9 | $122.41 | $17.55 |
| 10 + | $119.15 | $67.70 |
*price indicative
- RS Stock No.:
- 185-2976
- Mfr. Part No.:
- GIXSW10
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M10 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 10mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 23.4kN | |
| Static Load Rating | 34.8kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M10 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 10mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 23.4kN | ||
Static Load Rating 34.8kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
Related links
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10 mm Bore
- Fluro M10 x 1.5 Female Stainless Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.5 Male Galvanised Steel Rod End, 10 mm Bore
- Fluro M10 x 1.5 Male Galvanised Steel Rod End Metric, 10 mm Bore
- Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10 mm Bore
- Fluro M10 x 1.25 Female Galvanised Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.5 Male Stainless Steel Rod End Metric, 10 mm Bore
