Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 185-2844
- Mfr. Part No.:
- GASW6
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.50
(exc. GST)
$64.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.50 |
| 5 - 9 | $56.87 |
| 10 + | $56.03 |
*price indicative
- RS Stock No.:
- 185-2844
- Mfr. Part No.:
- GASW6
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M6 x 1 Male | |
| Product Type | Rod End | |
| Bore Diameter | 6mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 9.3kN | |
| Static Load Rating | 6kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Overall Width | 46mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M6 x 1 Male | ||
Product Type Rod End | ||
Bore Diameter 6mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 9.3kN | ||
Static Load Rating 6kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
Overall Width 46mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End, 6 mm Bore
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore Metric
- Fluro M6 x 1 Female Galvanised Steel Rod End, 6 mm Bore
- RS PRO M6 x 1 Male Steel Rod End Metric, 6 mm Bore
- SKF M6 x 1 Male Steel Rod End Metric, 6 mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
