Aurora Bearing Company 5/16-24 Female Alloy Steel Rod End, 5/16in Bore
- RS Stock No.:
- 185-2780
- Mfr. Part No.:
- AG5T
- Brand:
- Aurora Bearing Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$141.87
(exc. GST)
$156.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $141.87 |
| 5 - 9 | $137.87 |
| 10 + | $134.22 |
*price indicative
- RS Stock No.:
- 185-2780
- Mfr. Part No.:
- AG5T
- Brand:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Product Type | Rod End | |
| Connection Size | 5/16-24 Female | |
| Bore Diameter | 5/16in | |
| Material | Alloy Steel | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -65°F | |
| Maximum Operating Temperature | 325°F | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Product Type Rod End | ||
Connection Size 5/16-24 Female | ||
Bore Diameter 5/16in | ||
Material Alloy Steel | ||
Connection Gender Female | ||
Minimum Operating Temperature -65°F | ||
Maximum Operating Temperature 325°F | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 5/16-24 Female Alloy Steel Rod End, 7.38 mm Bore UNF
- Aurora Bearing Company 5/16-24 Male Alloy Steel Rod End UNF, 7.38 mm Bore
- Aurora Bearing Company 5/16-24 Male Carbon Steel Rod End UNF, 6.35 mm Bore
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 0.37 in Bore
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 9.4 mm Bore UNF
- Aurora Bearing Company 5/8-18 Female Alloy Steel Rod End, 0.62 in Bore
- Aurora Bearing Company 5/8-18 Male Alloy Steel Rod End UNF, 15.75 mm Bore
- Aurora Bearing Company 5/8-18 Male Carbon Steel Rod End, 0.5 in Bore
