Aurora Bearing Company 5/8-18 Male Alloy Steel Rod End UNF, 15.75mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$318.23

(exc. GST)

$350.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$318.23
5 - 9$309.30
10 +$301.08

*price indicative

RS Stock No.:
185-2759
Mfr. Part No.:
AM10T
Brand:
Aurora Bearing Company
Find similar products by selecting one or more attributes.
Select all

Brand

Aurora Bearing Company

Connection Size

5/8-18 Male

Product Type

Rod End

Bore Diameter

15.75mm

Material

Alloy Steel

Thread Standard

UNF

Minimum Operating Temperature

-18°C

Connection Gender

Male

Maximum Operating Temperature

162°C

Standards/Approvals

No

COO (Country of Origin):
US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.

Ball - Alloy steel, heat treated, hard chrome plated.

Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).

Units are supplied without grease fittings.

Load ratings apply only to rod ends without grease fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy