LDK Carbon Steel Rod End, 4.826mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$28.86

(exc. GST)

$31.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.86-
5 - 9$28.052%
10 +$27.355%

*price indicative

RS Stock No.:
185-2569
Mfr. Part No.:
POSB3
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Product Type

Rod End

Bore Diameter

4.826mm

Material

Carbon Steel

Dynamic Load Rating

2.8kN

Static Load Rating

3.8kN

Connection Gender

Male

Non Compliant

COO (Country of Origin):
CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated

Body: Carbon steel,clear Zinc plated.

Race: Brass

Sliding contact surfaces: Steel/Brass

  • RS Stock No. 1852566
  • Mfr. Part No. PHSB8L
Each
$52.75
  • RS Stock No. 1852575
  • Mfr. Part No. POSB10
Each
$67.16
  • RS Stock No. 1852570
  • Mfr. Part No. POSB4
Each
$29.45
  • RS Stock No. 1852558
  • Mfr. Part No. PHSB10
Each
$67.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy