LDK M12 Male 304 Stainless Steel Rod End Metric, 12mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$135.66

(exc. GST)

$149.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$135.66-
5 - 9$131.842%
10 +$128.325%

*price indicative

RS Stock No.:
185-2551
Mfr. Part No.:
SPOS12ECL x 1.25
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M12 Male

Product Type

Rod End

Bore Diameter

12mm

Material

304 Stainless Steel

Dynamic Load Rating

13.5kN

Thread Standard

Metric

Static Load Rating

22.7kN

Connection Gender

Male

Outside Diameter

30mm

Overall Width

69mm

Standards/Approvals

No

Thread Direction

Left Hand

Non Compliant

COO (Country of Origin):
CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished

Body: 304 Stainless steel

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy