LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore
- RS Stock No.:
- 185-2548
- Mfr. Part No.:
- SPOS10ECL
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $10.90
View bulk pricing optionsSubtotal (1 unit)*
$111.27
(exc. GST)
$122.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $111.27 | - |
| 5 - 9 | $109.09 | $10.90 |
| 10 + | $107.08 | $41.90 |
*price indicative
- RS Stock No.:
- 185-2548
- Mfr. Part No.:
- SPOS10ECL
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M10 Male | |
| Bore Diameter | 10mm | |
| Material | 304 Stainless Steel | |
| Dynamic Load Rating | 10.4kN | |
| Static Load Rating | 17.3kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 26mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 61mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M10 Male | ||
Bore Diameter 10mm | ||
Material 304 Stainless Steel | ||
Dynamic Load Rating 10.4kN | ||
Static Load Rating 17.3kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 26mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 61mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Male Stainless Rod-End 10mm Bore M10 x 1Left Hand Thread
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished
Body: 304 Stainless steel
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M10 Male 304 Stainless Steel Rod End Metric, 10 mm Bore
- LDK M10 Male Carbon Steel Rod End Metric, 10 mm Bore
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8 mm Bore
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12 mm Bore
- LDK M16 Male 304 Stainless Steel Rod End Metric, 16 mm Bore
- LDK M10 Female 304 Stainless Steel Rod End, 10 mm Bore Metric
- SKF M10 Male Steel Rod End Metric, 10 mm Bore
- LDK M10 Female Carbon Steel Rod End, 10 mm Bore Metric
