LDK 304 Stainless Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 185-2545
- Mfr. Part No.:
- SPOS6ECL
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $9.95
View bulk pricing optionsSubtotal (1 unit)*
$71.09
(exc. GST)
$78.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.09 | - |
| 5 - 9 | $69.10 | $9.95 |
| 10 + | $67.26 | $38.30 |
*price indicative
- RS Stock No.:
- 185-2545
- Mfr. Part No.:
- SPOS6ECL
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 6mm | |
| Material | 304 Stainless Steel | |
| Dynamic Load Rating | 4.7kN | |
| Static Load Rating | 6.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 18mm | |
| Thread Direction | Left Hand | |
| Overall Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 6mm | ||
Material 304 Stainless Steel | ||
Dynamic Load Rating 4.7kN | ||
Static Load Rating 6.8kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 18mm | ||
Thread Direction Left Hand | ||
Overall Width 45mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Male Stainless Rod-End 6mm Bore M6 x 1.0Left Hand Thread
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished
Body: 304 Stainless steel
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK 304 Stainless Steel Rod End Metric, 6 mm Bore
- LDK Carbon Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12 mm Bore
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8 mm Bore
- SKF M6 Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6 mm Bore
