LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$248.39

(exc. GST)

$273.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$248.39
5 - 9$241.45
10 +$235.10

*price indicative

RS Stock No.:
185-2523
Mfr. Part No.:
SPHS16EC
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Connection Size

M16 Female

Product Type

Rod End

Bore Diameter

16mm

Material

304 Stainless Steel

Dynamic Load Rating

21kN

Static Load Rating

35.1kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

36mm

Standards/Approvals

No

Overall Width

83mm

Non Compliant

COO (Country of Origin):
CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished

Body: 304 Stainless steel

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy