LDK M6 Female 304 Stainless Steel Rod End, 6mm Bore Metric
- RS Stock No.:
- 185-2516
- Mfr. Part No.:
- SPHS6EC
- Brand:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.30
(exc. GST)
$90.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.30 |
| 5 - 9 | $80.70 |
| 10 + | $79.20 |
*price indicative
- RS Stock No.:
- 185-2516
- Mfr. Part No.:
- SPHS6EC
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M6 Female | |
| Bore Diameter | 6mm | |
| Material | 304 Stainless Steel | |
| Dynamic Load Rating | 4.7kN | |
| Static Load Rating | 7.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 16mm | |
| Overall Width | 39mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M6 Female | ||
Bore Diameter 6mm | ||
Material 304 Stainless Steel | ||
Dynamic Load Rating 4.7kN | ||
Static Load Rating 7.8kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 16mm | ||
Overall Width 39mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: 440C Stainless Steel, heat treated, HRC56 min Precision ground, polished
Body: 304 Stainless steel
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M6 Female 304 Stainless Steel Rod End, 6 mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6 mm Bore Metric
- LDK M10 Female 304 Stainless Steel Rod End, 10 mm Bore Metric
- LDK M12 Female 304 Stainless Steel Rod End, 12 mm Bore Metric
- LDK M8 Female 304 Stainless Steel Rod End, 8 mm Bore Metric
- LDK M16 Female 304 Stainless Steel Rod End, 16 mm Bore Metric
- LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20 mm Bore Metric
- Fluro M6 x 1 Female Stainless Steel Rod End, 6 mm Bore Metric
