LDK Carbon Steel Rod End Metric, 6mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.80

(exc. GST)

$29.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.80
5 - 9$26.11
10 +$25.42

*price indicative

RS Stock No.:
185-2494
Mfr. Part No.:
POS 6ECL
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Product Type

Rod End

Bore Diameter

6mm

Material

Carbon Steel

Dynamic Load Rating

4.7kN

Static Load Rating

6.8kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

18mm

Standards/Approvals

No

Thread Direction

Left Hand

Overall Width

45mm

Non Compliant

COO (Country of Origin):
CN

Male Rod-End 6mm Bore M6 x 1.0 Left Hand Thread


Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy