LDK M12 Male Carbon Steel Rod End Metric, 12mm Bore

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$39.15

(exc. GST)

$43.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.15-
5 - 9$38.451%
10 +$37.783%

*price indicative

RS Stock No.:
185-2490
Mfr. Part No.:
POS 12EC
Brand:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Product Type

Rod End

Connection Size

M12 Male

Bore Diameter

12mm

Material

Carbon Steel

Dynamic Load Rating

13.5kN

Static Load Rating

22.7kN

Thread Standard

Metric

Connection Gender

Male

Outside Diameter

30mm

Standards/Approvals

No

Overall Width

69mm

Non Compliant

COO (Country of Origin):
CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished

Body: Carbon steel,clear Zinc plated.

Race: PTFE composite

Sliding contact surfaces: Steel/PTFE composite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy