LDK M12 Female Carbon Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 185-2470
- Mfr. Part No.:
- PHS 12
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.18
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.18 | - |
| 5 - 9 | $30.34 | 2% |
| 10 + | $29.89 | 4% |
*price indicative
- RS Stock No.:
- 185-2470
- Mfr. Part No.:
- PHS 12
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M12 Female | |
| Bore Diameter | 12mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 10kN | |
| Static Load Rating | 22kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 30mm | |
| Overall Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M12 Female | ||
Bore Diameter 12mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 10kN | ||
Static Load Rating 22kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 30mm | ||
Overall Width 65mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M12 Female Carbon Steel Rod End, 12 mm Bore Metric
- LDK M12 Male Carbon Steel Rod End Metric, 12 mm Bore
- LDK M12 Female 304 Stainless Steel Rod End, 12 mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16 mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6 mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10 mm Bore Metric
- LDK M5 Female Carbon Steel Rod End, 5 mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14 mm Bore Metric
