LDK M8 Male Carbon Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 185-2448
- Mfr. Part No.:
- POS 8
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $3.35
View bulk pricing optionsSubtotal (1 unit)*
$23.97
(exc. GST)
$26.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.97 | - |
| 5 - 9 | $23.30 | $3.35 |
| 10 + | $22.96 | $10.10 |
*price indicative
- RS Stock No.:
- 185-2448
- Mfr. Part No.:
- POS 8
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Connection Size | M8 Male | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 5.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 8.9kN | |
| Connection Gender | Male | |
| Outside Diameter | 22mm | |
| Overall Width | 53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M8 Male | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 5.4kN | ||
Thread Standard Metric | ||
Static Load Rating 8.9kN | ||
Connection Gender Male | ||
Outside Diameter 22mm | ||
Overall Width 53mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M8 Male Carbon Steel Rod End Metric, 8 mm Bore
- LDK M8 Female Carbon Steel Rod End, 8 mm Bore Metric
- LDK M10 Male Carbon Steel Rod End Metric, 10 mm Bore
- LDK M16 Male Carbon Steel Rod End Metric, 16 mm Bore
- LDK M12 Male Carbon Steel Rod End Metric, 12 mm Bore
- LDK M14 Male Carbon Steel Rod End Metric, 14 mm Bore
- LDK M20 x 1.5 Male Carbon Steel Rod End Metric, 20 mm Bore
- LDK M8 Male 304 Stainless Steel Rod End Metric, 8 mm Bore
