LDK Carbon Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 185-2447
- Mfr. Part No.:
- POS 6
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$21.05
(exc. GST)
$23.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.05 | - |
| 5 - 9 | $20.63 | 1% |
| 10 + | $20.21 | 3% |
*price indicative
- RS Stock No.:
- 185-2447
- Mfr. Part No.:
- POS 6
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 6mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 3.2kN | |
| Static Load Rating | 4.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 18mm | |
| Overall Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 6mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 3.2kN | ||
Static Load Rating 4.8kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 18mm | ||
Overall Width 45mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End Metric, 6 mm Bore
- LDK Carbon Steel Rod End Metric, 5 mm Bore
- LDK Carbon Steel Rod End Metric, 25 mm Bore
- LDK Carbon Steel Rod End Metric, 18 mm Bore
- LDK M16 Male Carbon Steel Rod End Metric, 16 mm Bore
- LDK Carbon Steel Rod End, 18 mm Bore
- LDK M12 Male Carbon Steel Rod End Metric, 12 mm Bore
- LDK M14 Male Carbon Steel Rod End Metric, 14 mm Bore
