Fluro M10 x 1.5 Female Stainless Steel Rod End, 10mm Bore Metric
- RS Stock No.:
- 185-1413
- Mfr. Part No.:
- GIRSW10R
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $27.90
View bulk pricing optionsSubtotal (1 unit)*
$197.10
(exc. GST)
$216.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $197.10 | - |
| 5 - 9 | $191.52 | $27.90 |
| 10 + | $186.39 | $107.10 |
*price indicative
- RS Stock No.:
- 185-1413
- Mfr. Part No.:
- GIRSW10R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M10 x 1.5 Female | |
| Bore Diameter | 10mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 28.3kN | |
| Static Load Rating | 23.4kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 57mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M10 x 1.5 Female | ||
Bore Diameter 10mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 28.3kN | ||
Static Load Rating 23.4kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 57mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M10 x 1.5 Female Stainless Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.25 Female Stainless Steel Rod End, 10 mm Bore Metric
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10 mm Bore
- Fluro M10 x 1.5 Male Stainless Steel Rod End Metric, 10 mm Bore
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16 mm Bore Metric
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20 mm Bore Metric
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18 mm Bore Metric
