Fluro Stainless Steel Rod End, 14 mm Bore

Bulk discount available

Subtotal (1 unit)*

$324.07

(exc. GST)

$356.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$324.07
5 - 9$315.00
10 +$306.57

*price indicative

RS Stock No.:
185-1396
Mfr. Part No.:
GALRSW14x1.5R
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Bore Size

14mm

Material

Stainless Steel

Dynamic Load Rating

42kN

Static Load Rating

39.5kN

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links