Fluro M6 x 1 Female Galvanized Steel Rod End, 6mm Bore, 40mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 184-4596
- Mfr. Part No.:
- GILXS6
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$82.81
(exc. GST)
$91.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.81 |
| 5 - 9 | $80.52 |
| 10 + | $79.32 |
*price indicative
- RS Stock No.:
- 184-4596
- Mfr. Part No.:
- GILXS6
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M6 x 1 Female | |
| Bore Size | 6mm | |
| Material | Galvanized Steel | |
| Dynamic Load Rating | 4.3kN | |
| Static Load Rating | 16.7kN | |
| Overall Length | 40mm | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | +250°C | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M6 x 1 Female | ||
Bore Size 6mm | ||
Material Galvanized Steel | ||
Dynamic Load Rating 4.3kN | ||
Static Load Rating 16.7kN | ||
Overall Length 40mm | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature +250°C | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female threads regreasable through the housing with flush type grease fitting.
Related links
- Fluro M6 x 1 Female Galvanized Steel Rod End 40mm Long Female Connection Gender
- Fluro M6 x 1 Female Stainless Steel Rod End 40mm Long Female Connection Gender
- RS PRO M6 x 1 Female Steel Rod End 40mm Long Female Connection Gender
- Igus M6 x 1 Female Igumid G Rod End 40mm Long Female Connection Gender
- Durbal M6 x 1 Female Forged Steel Rod End 40mm Long Female Connection Gender
- Fluro M6 x 1 Male Galvanized Steel Rod End 46mm Long Male Connection Gender
- Fluro M8 x 1 Female Galvanized Steel Rod End 48mm Long Female Connection Gender
- Fluro M6 x 1 Male Stainless Steel Rod End 46mm Long Male Connection Gender
