Subtotal (1 unit)*
$74.57
(exc. GST)
$82.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 52 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.57 |
*price indicative
- RS Stock No.:
- 176-1597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M6 x 1 Female | |
| Product Type | Rod End | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Dynamic Load Rating | 470kg | |
| Thread Standard | Metric | |
| Static Load Rating | 1.1kg | |
| Connection Gender | Female | |
| Outside Diameter | 20mm | |
| Standards/Approvals | No | |
| Overall Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M6 x 1 Female | ||
Product Type Rod End | ||
Bore Diameter 6mm | ||
Material Steel | ||
Dynamic Load Rating 470kg | ||
Thread Standard Metric | ||
Static Load Rating 1.1kg | ||
Connection Gender Female | ||
Outside Diameter 20mm | ||
Standards/Approvals No | ||
Overall Width 40mm | ||
- COO (Country of Origin):
- IT
RS PRO Steel Rod Ends – Steel, M6 x 1
Upgrade your machinery with RS PRO Steel Rod Ends, engineered for high performance and longevity in demanding applications. These self-lubricating rod ends are crafted from premium steel, designed to handle heavy loads, and withstand challenging conditions, making them ideal for pneumatic and coupler mechanisms.
Features and Benefits
Applications
Related links
- RS PRO M6 x 1 Female Steel Rod End, 6 mm Bore Metric
- RS PRO M6 x 1 Male Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6 mm Bore
- SKF M6 x 1 Male Steel Rod End Metric, 6 mm Bore
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6 mm Bore
- Durbal M6 x 1 Male Forged Steel Rod End Metric, 6 mm Bore
- Igus M6 x 1 Male Igumid G Rod End Metric, 6 mm Bore
