Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore
- RS Stock No.:
- 184-4594
- Mfr. Part No.:
- GIXS25
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $62.65
View bulk pricing optionsSubtotal (1 unit)*
$448.64
(exc. GST)
$493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $448.64 | - |
| 5 - 9 | $436.11 | $62.65 |
| 10 + | $424.45 | $241.90 |
*price indicative
- RS Stock No.:
- 184-4594
- Mfr. Part No.:
- GIXS25
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M24 x 2 Female | |
| Bore Diameter | 25mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 47kN | |
| Static Load Rating | 135kN | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M24 x 2 Female | ||
Bore Diameter 25mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 47kN | ||
Static Load Rating 135kN | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female threads regreasable through the housing with flush type grease fitting.
Related links
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 2 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25 mm Bore
- SKF M24 x 2 Female Steel Rod End, 25 mm Bore Metric
