Fluro M14 x 1.5 Male Galvanised Steel Rod End Metric, 14 mm Bore

Bulk discount available

Subtotal (1 unit)*

$97.97

(exc. GST)

$107.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$97.97
5 - 9$95.22
10 +$93.83

*price indicative

RS Stock No.:
184-4499
Mfr. Part No.:
GAL14x1.5
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M14 x 1.5 Male

Bore Size

14 mm

Material

Galvanised Steel

Dynamic Load Rating

13kN

Thread Standard

Metric

Static Load Rating

24.5kN

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Left Hand

Standards/Approvals

No

Overall Width

78mm

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links