Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
- RS Stock No.:
- 184-4487
- Mfr. Part No.:
- GAS30
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$371.18
(exc. GST)
$408.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $371.18 |
| 5 - 9 | $360.86 |
| 10 + | $351.19 |
*price indicative
- RS Stock No.:
- 184-4487
- Mfr. Part No.:
- GAS30
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M30 x 2 Male | |
| Product Type | Rod End | |
| Bore Size | 30 mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 64kN | |
| Thread Standard | Metric | |
| Static Load Rating | 82kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Overall Width | 145mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M30 x 2 Male | ||
Product Type Rod End | ||
Bore Size 30 mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 64kN | ||
Thread Standard Metric | ||
Static Load Rating 82kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Overall Width 145mm | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 1.5 Male Galvanised Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End, 30 mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- INA M30 x 2 Steel Rod End Metric, 30 mm Bore
- Durbal M30 x 2 Forged Steel Rod End Metric, 30 mm Bore
- Fluro M30 x 2 Female Galvanised Steel Rod End, 30 mm Bore Metric
