INA M42 x 2 Steel Rod End, 50mm Bore Metric
- RS Stock No.:
- 312-061
- Mfr. Part No.:
- GIHNRK50-LO-B
- Brand:
- INA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 312-061
- Mfr. Part No.:
- GIHNRK50-LO-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M42 x 2 | |
| Product Type | Rod End | |
| Bore Diameter | 50mm | |
| Material | Steel | |
| Dynamic Load Rating | 203000N | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 174mm | |
| Standards/Approvals | ISO 6982, DIN 24338 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M42 x 2 | ||
Product Type Rod End | ||
Bore Diameter 50mm | ||
Material Steel | ||
Dynamic Load Rating 203000N | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 174mm | ||
Standards/Approvals ISO 6982, DIN 24338 | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Hydraulic Rod End features a thread clamping device with a right-hand thread and requires maintenance. It has a steel-on-steel sliding contact surface and complies with DIN 24338 ISO 6982 standards, with an open design for versatile applications.
Slotted on both sides
Can be grease lubricated
Related links
- SKF M42 x 2 Steel Rod End, 50 mm Bore Metric
- INA M33 x 2 Steel Rod End, 40 mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50 mm Bore Metric
- SKF M52 x 3 Steel Rod End, 50 mm Bore Metric
- SKF M42 x 3 Steel Rod End, 40 mm Bore Metric
- INA M35 x 1.5 in Steel Rod End, 40 mm Bore Metric
- SKF M52 x 3 Rod End Metric, 50 mm Bore
- SKF M42 x 3 Rod End Metric, 40 mm Bore
