Recently searched

    Marquardt Single Pole Normally Open (SPNO), Momentary Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    $7.95

    (exc. GST)

    $8.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    2312 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$7.95
    50 - 99$7.94
    100 - 249$7.89
    250 +$7.84

    **price indicative

    RS Stock No.:
    741-0921
    Distrelec Article No.:
    135-03-109
    Mfr. Part No.:
    1801.1202
    Brand:
    Marquardt
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Marquardt

    Contact Configuration

    Single Pole Single Throw (SPST)

    Switch Operation

    Momentary

    Panel Cut Out Width

    12.9mm

    Panel Cut Out Height

    19.2mm

    Contact Current Rating

    4 A

    Illuminated

    No

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP40

    Terminal Type

    Quick Connect

    AC Voltage Rating

    250V

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    19.4 x 12.9mm

    Case Material

    Polyamide

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +55°C

    Mechanical Life

    100000Operations

    Operating Temperature Range

    -20 → +55°C

    Contact Resistance

    100mΩ

    Contact Material

    Silver

    Related links