Marquardt DPST, On-Off On-None-On Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

$5.72

(exc. GST)

$6.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$5.72
25 - 99$5.65
100 - 249$5.58
250 +$5.48

*price indicative

RS Stock No.:
741-0864
Mfr. Part No.:
1802.1101
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Rocker Switch

Contact Configuration

DPST

Legend

Off (Symbol), On (Symbol)

Switch Operation

On-Off

Housing Material

Polyamide

Panel Cutout Size

19.4 x 21.9 mm

Illuminated

No

Actuator Colour

White

Series

1800

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP40

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Switch Configuration

On-None-On

Maximum Operating Temperature

55°C

Standards/Approvals

BS, CE, CSA, RoHS, UL, VDE

Mechanical Life

100000Operations

Legend Text Colour

Red

Marquardt 1800 Series Rocker Switches


Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.

The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.

Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High current rating, up to 12A

High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A

Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)

Contact resistance <100mΩ

Insulation resistance >100MΩ

Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals

UL 94 V-2 flammability rated

Marquardt Rocker Switches


Note

Splashproof PVC covers suitable for use with the single and double pole switches available, see stock numbers 133-6287 and 134-0400 respectively.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links