Marquardt DPST, On-Off Off-On Rocker Switch Panel
- RS Stock No.:
- 607-7365
- Distrelec Article No.:
- 135-02-911
- Mfr. Part No.:
- 1802.6123
- Brand:
- Marquardt
Bulk discount available
Subtotal (1 unit)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.07 |
| 50 - 99 | $5.02 |
| 100 - 249 | $4.94 |
| 250 + | $4.87 |
*price indicative
- RS Stock No.:
- 607-7365
- Distrelec Article No.:
- 135-02-911
- Mfr. Part No.:
- 1802.6123
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPST | |
| Legend | I/O | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 19.4 x 21.9 mm | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 1802 | |
| Terminal Type | Solder | |
| Mount Type | Panel | |
| IP Rating | IP40 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | EN, UR, CSA | |
| Legend Text Colour | White | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Rocker Switch | ||
Contact Configuration DPST | ||
Legend I/O | ||
Switch Operation On-Off | ||
Housing Material Polyamide | ||
Panel Cutout Size 19.4 x 21.9 mm | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 1802 | ||
Terminal Type Solder | ||
Mount Type Panel | ||
IP Rating IP40 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Off-On | ||
Standards/Approvals EN, UR, CSA | ||
Legend Text Colour White | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- TN

Marquardt 1800 Series Rocker Switches
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Marquardt Rocker Switches
Note
Splashproof PVC covers suitable for use with the single and double pole switches available, see stock numbers 133-6287 and 134-0400 respectively.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt DPST, On-Off On-None-On Rocker Switch Panel
- Marquardt DPST, Latching On-Off Rocker Switch Panel
- Marquardt DPST, On-Off On-On Rocker Switch Panel
- Marquardt DPST, On-Off On-None-Off Rocker Switch Panel
- Marquardt DPST, On-Off Off-On Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off Off-On Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-Off-On Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-None-On Rocker Switch Panel
