Marquardt SPST, On-Off Rocker Switch Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.04

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$6.04
50 - 99$6.01
100 - 249$5.96
250 - 499$5.92
500 +$5.78

*price indicative

RS Stock No.:
607-7343
Mfr. Part No.:
1801.1403
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

Single Pole Single Throw (SPST)

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Related links