Arcolectric (Bulgin) Ltd DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- RS Stock No.:
- 533-2964
- Distrelec Article No.:
- 303-90-548
- Mfr. Part No.:
- C1572ALAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$13.57
(exc. GST)
$14.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
- Plus 49 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.57 | - |
| 50 - 99 | $13.48 | - |
| 100 - 249 | $13.23 | 2% |
| 250 - 499 | $12.88 | 5% |
| 500 + | $12.57 | 7% |
*price indicative
- RS Stock No.:
- 533-2964
- Distrelec Article No.:
- 303-90-548
- Mfr. Part No.:
- C1572ALAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Legend | On (Symbol), Off (Symbol) | |
| Switch Operation | (On)-Off-(On) | |
| Housing Material | Nylon | |
| Panel Cutout Size | 30 x 22 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 1550 | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | CSA, EN, UR | |
| Legend Text Colour | White | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Legend On (Symbol), Off (Symbol) | ||
Switch Operation (On)-Off-(On) | ||
Housing Material Nylon | ||
Panel Cutout Size 30 x 22 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 1550 | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals CSA, EN, UR | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- TN
Bulgin 1550 Series Rocker Switch, 16A Contact Current Rating, DPDT Configuration - C1572ALAAA
This rocker switch is a robust DPDT switch designed for panel mounting applications. With dimensions of 30 x 22 mm for the panel cut-out, it features a rectangular actuator for easy operation. The switch allows for a simple on-off functionality, providing versatility in various electrical control scenarios.
Features & Benefits
• Operates at dual AC voltage ratings of 125V and 250V
• Rectangular actuator design facilitates straightforward handling
• Not illuminated, ensuring minimal interference in low-light conditions
• Maximum operating temperature of +85°C enhances durability
Applications
• Ideal for control panels in industrial automation
• Utilised in electrical systems requiring a dependable on-off function
• Suitable for consumer electronics that require a compact switch
• Employed in mechanical assemblies needing robust switch solutions
How does this switch handle high current loads?
It is designed to accommodate a contact current rating of 16A, making it suitable for various heavy-duty applications.
Can it be used in outdoor or wet environments?
While the switch is not illuminated and lacks a specific splashproof rating, it can be used in controlled environments but may require additional protective measures for outdoor applications.
What type of connection does it support for terminal wiring?
The switch features a quick connect terminal type, significantly simplifying the wiring process and allowing for efficient and reliable connections.
Euro Cut Out
A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
Features and Benefits
• Red or green illumination
• High Inrush option (C1353)
• SPST, SPDT, DPST and DPDT switch configurations
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect 0.250 (6.35 mm) faston terminals
• Easy to operate the smooth rocker actuator
• Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:
• Medical and laboratory equipment
• Domestic appliances
• Audio and video equipment
• Power supplies
• Computers and peripherals
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Note
Supply voltage for illuminated switches is 230Vac
Approvals
ENEC; UL; CSA
- RS Stock No. 5332942
- Mfr. Part No. C1522ALAAA
Each
$13.29
- RS Stock No. 2283881
- Mfr. Part No. C1572AAAAA
Each
$10.74
- RS Stock No. 3985061
- Mfr. Part No. KG472A2XXA21XX
Each
$39.28
- RS Stock No. 7410820
- Mfr. Part No. 1839.1407
Each
$14.28
Related links
- Arcolectric (Bulgin) Ltd DPDT, On-Off-On On-Off-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPDT, On-Off-On On-None-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPDT, On-On On-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPDT, On-On On-None-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPST, On-Off-On On-Off-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPDT, On-Off-On On-Off-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-None-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-None-On Rocker Switch Panel












