Arcolectric (Bulgin) Ltd SPST, On-Off-On On-Off-On Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

$10.16

(exc. GST)

$11.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$10.16
50 - 99$10.02
100 - 249$9.68
250 - 499$9.44
500 +$9.26

*price indicative

RS Stock No.:
749-2443
Mfr. Part No.:
C1520ALAAEB
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Contact Configuration

SPST

Product Type

Rocker Switch

Switch Operation

On-Off-On

Legend

Off (Symbol), On (Symbol)

Housing Material

Nylon

Panel Cutout Size

30 x 11 mm

Switch Contact Current

16 A

Illuminated

No

Series

1500

Actuator Colour

Black

Terminal Type

Quick Connect

Mount Type

Panel

IP Rating

IP40

Actuator Style

Rectangular

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Standards/Approvals

UR, EN, CSA

Legend Text Colour

White

COO (Country of Origin):
TN

Bulgin 1500 Series Rocker Switch, 11mm Panel Cut Out Width, 16A Current Rating - C1520ALAAEB


This rocker switch features a single pole, single throw (SPST) design, providing efficient on-off control in various applications. With a panel cut-out size of 30 x 11 mm, it is designed for easy installation in panel mount settings. The switch operates at contact current ratings of up to 16A and accommodates AC voltage ratings of either 125V or 250V.

Features & Benefits


• Solid nylon construction ensures durability and longevity

• Quick connect terminals facilitate fast and easy installations

• Minimal contact resistance of 100mΩ for reliable performance

• Compact design allows for use in space-restricted environments

• Clearly marked legend text aids user operation with intuitive symbols

Applications


• Ideal for automation systems requiring on-off control

• Used in electrical panels for effective user interface

• Suitable for mechanical equipment needing reliable switch operation

• Utilised in consumer electronics for user-friendly operation

• Effective in appliances that require straightforward switching actions

What can I expect regarding the lifespan and durability of this switch?


The electrical life of the switch exceeds 10,000 operations, with many models providing over 50,000, ensuring extensive reliability for continuous use in various applications.

How resistant is this switch to adverse environmental conditions?


With an IP40 rating, the switch offers moderate protection against dust ingress, making it suitable for use in environments where moisture and dirt are minimal.

What electrical specifications should I consider when using this switch?


It operates with a contact current rating of 16A, making it ideal for various applications requiring robust power handling capabilities. Additionally, it supports AC voltage ratings of 125V and 250V.

How does the terminal design enhance usability?


The quick connect terminal type simplifies wiring, reducing installation time while providing a secure connection for effective energy transfer.

Antimicrobial Rocker Switches - Arcolectric C1300, C1350, C1500 and C1550 Series


Microbes such as bacteria, mould and fungi occur in even the cleanest environment but due to their nature they can quickly multiply on surfaces. A switch is often the first point of contact when a user interacts with a product, and as a result is a surface where microbes are often spread. There are two basic types of antimicrobial technology available to treat surfaces - organic and inorganic. This range of Arcolectric antimicrobial switches are inorganic which provides safe, long lasting and built-in antimicrobial protection. Inorganic antimicrobials such as silver are non toxic and safer to use than organic antimicrobials.

BioCote® silver ion technology is incorporated into this range of Arcolectric’s switch products at the time of manufacture to provide proven, built-in antimicrobial protection against a wide range of micro-organisms, including bacteria, mould, and viruses for the expected lifetime of the product without breaking down, washing off or wearing off the product over time. The BioCote® antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. All BioCote® protected products are validated and quality tested to ISO 22196 where applicable, in an independent laboratory. Only products that demonstrate over a 95% reduction in bacteria are able to use the BioCote® brand as a guarantee of antimicrobial performance.

Arcolectric’s antimicrobial switches are suitable for use in a wide range of industries including healthcare, laboratory science, education, catering, leisure and many more public places.

This range of single and double pole, antimicrobial, rocker switches are available with latching or momentary action contacts in a choice of non illuminated, window illuminated or fully illuminated (red or green) actuators. Other options include versions with a high inrush rating and actuators with a power on/off 'I O' (EN602A) white legend. Each rocker switch body has a matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 2.5mm, the fixing ribs on the switch housing ensures a tight fit.

BioCote® antimicrobial additive, independently tested to ISO22196

Contact distance 3mm "on - off" types only

Class II compliant

UL 94 V-2 flammability rated

Behind panel depth - 25.3mm maximum

Single pole types - 11x30mm panel cut, double pole types - 22.1x30mm panel cut out

Electrical connection via 6.3x0.8mm Faston/Quick Connect style tab terminals

Antimicrobial Rocker Switches


Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
High inrush types (749-2421, 749-2425, 749-2437) are rated at 150A inrush to EN61058-1.
Stock number 749-2437 is fitted with a transparent splash and dust proof cover which gives the rocker switch an IP54 rating.

Approvals

UL; CSA; ENEC

Related links