Arcolectric (Bulgin) Ltd SPDT, On-Off-On On-None-On Rocker Switch Panel

Bulk discount available

Subtotal (1 unit)*

$4.63

(exc. GST)

$5.09

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 67 unit(s) ready to ship
  • Plus 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$4.63
50 - 99$4.53
100 - 249$4.42
250 - 499$4.32
500 +$4.23

*price indicative

RS Stock No.:
197-7872
Mfr. Part No.:
C1520AAAAA
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Contact Configuration

SPDT

Product Type

Rocker Switch

Switch Operation

On-Off-On

Housing Material

Aluminium

Panel Cutout Size

27.2 x 12.2 mm

Switch Contact Current

16 A

Illuminated

No

Actuator Colour

Black

Terminal Type

Quick Connect

Mount Type

Panel

IP Rating

IP54, IP67

Actuator Style

Rectangular

Contact DC Voltage

28V dc

Minimum Operating Temperature

-25°C

Switch Configuration

On-None-On

Maximum Operating Temperature

150°C

Standards/Approvals

BS, CE, CSA, RoHS, UL, VDE

Mechanical Life

100000Operations

Smooth Rocker Switches


A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.

Features and Benefits

• Moulded in Nylon 6.6 plastic with a silky textured finish

• Snap-in plastic prongs on the switch sides for secure panel retention

• Connection via push on receptacles

• Easy to operate the smooth rocker actuator

• SPST, SPDT, DPST, and DPDT switch configurations

Typical applications for rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are:

• Automation Control

• Computers and peripherals

• Medical equipment

• Audio video equipment

FAQ

Are the rocker switches easy to connect?

Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Are there any recommended tools for cutting the aperture in a panel?

Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328

Approvals

ENEC, UL recognised component, CSA certified

Related links