Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS Stock No.:
- 228-3869
- Distrelec Article No.:
- 303-90-540
- Mfr. Part No.:
- C1522AAAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 413 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.92 |
| 50 - 99 | $5.60 |
| 100 - 249 | $5.33 |
| 250 - 1249 | $5.06 |
| 1250 + | $4.82 |
*price indicative
- RS Stock No.:
- 228-3869
- Distrelec Article No.:
- 303-90-540
- Mfr. Part No.:
- C1522AAAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | (On)-Off-(On) | |
| Panel Cut Out Width | 12.2mm | |
| Panel Cut Out Height | 27.2mm | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 27.2 x 12.2mm | |
| AC Voltage Rating | 125 V, 250V | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation (On)-Off-(On) | ||
Panel Cut Out Width 12.2mm | ||
Panel Cut Out Height 27.2mm | ||
Contact Current Rating 16 A @ 250 V ac | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 27.2 x 12.2mm | ||
AC Voltage Rating 125 V, 250V | ||
- COO (Country of Origin):
- TN
Smooth Rocker Switches
A range of standard non-illuminated rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, these rocker switches are suitable for a wide range of applications. The snap in rocker switches are available with a black or white body and can be single pole or double pole configured, dependant on individual application requirements. The general purpose rocker switches are perfect for everyday use. Suitable as replacements or for new designs.
Features and Benefits
• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator
• SPST, SPDT, DPST, and DPDT switch configurations
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are;
• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328
Features and Benefits
• Moulded in Nylon 6.6 plastic with a silky textured finish
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via push on receptacles
• Easy to operate the smooth rocker actuator
• SPST, SPDT, DPST, and DPDT switch configurations
Typical applications for rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common areas are;
• Automation Control
• Computers and peripherals
• Medical equipment
• Audio video equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any recommended tools for cutting the aperture in a panel?
Suitable hole cutters are available separately. Single Pole 614-334 or Double Pole 614-328
Approvals
ENEC, UL recognised component, CSA certified
Approvals
ENEC, UL recognised component, CSA certified
Related links
- Arcolectric (Bulgin) Ltd SPDT, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, (On)-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPDT, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount
