RS PRO Punch and Die Tool, 27.2 x 22.15mm, Rectangular, Hydraulic Operation
- RS Stock No.:
- 614-328
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 614-328
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Rectangular | |
| Hole Size | 27.2 x 22.15mm | |
| Operation | Hydraulic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Rectangular | ||
Hole Size 27.2 x 22.15mm | ||
Operation Hydraulic | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
- Greenlee 27.2 x 12.2 mm Rectangular
- Greenlee 27.2 x 22.15 mm Rectangular
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
