Carling Technologies Rocker Switch Blanking Plug for use with Rocker Switch
- RS Stock No.:
- 913-2080
- Mfr. Part No.:
- LH1-01
- Brand:
- Carling Technologies
Get a bulk buy discount
Add 20 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,660 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $4.02 | $8.04 | - |
| 20 - 98 | $3.995 | $7.99 | $0.50 |
| 100 - 198 | $3.87 | $7.74 | $15.00 |
| 200 - 498 | $3.755 | $7.51 | $53.00 |
| 500 + | $3.675 | $7.35 | $172.50 |
*price indicative
- RS Stock No.:
- 913-2080
- Mfr. Part No.:
- LH1-01
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Rocker Switch Blanking Plug | |
| For Use With | Rocker Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Rocker Switch Blanking Plug | ||
For Use With Rocker Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
L Series Rocker Switch Accessories
Actuators
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.
Accessories
A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.
Typical Applications
Construction machinery
Agricultural equipment
On-highway transportation equipment
Features
IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermos-shock, moisture and salt spray resistant
Carling Technologies® Rocker Switches
Note
For, typical L Series Rocker Switches stock numbers see 913-1872 & 913-1945 and many more in the range.
- RS Stock No. 0611019
- Mfr. Part No. 5TG1137
Each
$9.35
- RS Stock No. 0610774
- Mfr. Part No. 5TG1306
Each
$9.35
- RS Stock No. 0611022
- Mfr. Part No. 5TG1305
Each
$9.35
Related links
- Carling Technologies Rocker Switch Connector for use with L Series Sealed Rocker Switch
- Carling Technologies Rocker Switch Mounting Panel for use with L Series Sealed Rocker Switch
- Carling Technologies Rocker Switch Connector for use with V Series Contura V Sealed Rocker Switch, V Series Contura VII
- Carling Technologies For Use With V Series Contura Switch, White
- Schneider Electric Rocker Switch Blanking Plug for use with Blanking Plug
- APEM Rocker Switch Blanking Plug
- Carlingswitch Rocker Switch Blanking Plug for use with V Series
- Carling Technologies For Use With V Series Sealed Rocker Switch











