Carling Technologies L Series Tab Connector Rocker Switch Connector for use with L Series Sealed Rocker Switches
- RS Stock No.:
- 913-2109
- Mfr. Part No.:
- LC1-01
- Brand:
- Carling Technologies
1 / 1
Bulk discount available
Subtotal (1 pack of 5 units)**
$13.03
(exc. GST)
$14.34
(inc. GST)
85 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $2.606 | $13.03 |
50 - 245 | $2.574 | $12.87 |
250 - 495 | $2.482 | $12.41 |
500 - 1245 | $2.414 | $12.07 |
1250 + | $2.362 | $11.81 |
**price indicative
- RS Stock No.:
- 913-2109
- Mfr. Part No.:
- LC1-01
- Brand:
- Carling Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Accessory Type | L Series Tab Connector | |
For Use With | L Series Sealed Rocker Switches | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Accessory Type L Series Tab Connector | ||
For Use With L Series Sealed Rocker Switches | ||
Related links
- Carling Technologies Laser Etched Actuator White
- Carling Technologies Rocker Switch Connector for use with V Series...
- Carling Technologies 1 Way Rocker Switch Mounting Panel L Series
- Carling Technologies Actuator, For Use With V Series Sealed Rocker Switches
- Carling Technologies Laser Etched Actuator White
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package