Schneider Electric 6 Axis Robotic Arm, 954 mm, 5 kg
- RS Stock No.:
- 466-478
- Mfr. Part No.:
- LXMRL05S0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47,568.70
(exc. GST)
$52,325.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47,568.70 |
*price indicative
- RS Stock No.:
- 466-478
- Mfr. Part No.:
- LXMRL05S0000
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Robotic Arm | |
| Number of Axis | 6 | |
| Maximum Reach | 954mm | |
| Positional Repeatability | ±0.02 mm | |
| Maximum Payload | 5kg | |
| Supply Voltage | 24V | |
| Weight | 23kg | |
| Standards/Approvals | CAN/CSA Z434, NFPA 79, ISO 13849-1:2015, REACH, EN/ISO 10218-1:2011, EN/ISO 13849-1:2015, ANSI/RIA R15.06, EN/ISO 12100:2010, CAN/CSA C22.2 No. 24, RoHS, ISO 9001:2015, UL 1740, ISO 13849-2:2012, EN 60204-1:2018, EN 61000-6-4:2007+A1:2011, EN 61000-6-2:2005, ISO 14644-1, GB 11291.1:2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Robotic Arm | ||
Number of Axis 6 | ||
Maximum Reach 954mm | ||
Positional Repeatability ±0.02 mm | ||
Maximum Payload 5kg | ||
Supply Voltage 24V | ||
Weight 23kg | ||
Standards/Approvals CAN/CSA Z434, NFPA 79, ISO 13849-1:2015, REACH, EN/ISO 10218-1:2011, EN/ISO 13849-1:2015, ANSI/RIA R15.06, EN/ISO 12100:2010, CAN/CSA C22.2 No. 24, RoHS, ISO 9001:2015, UL 1740, ISO 13849-2:2012, EN 60204-1:2018, EN 61000-6-4:2007+A1:2011, EN 61000-6-2:2005, ISO 14644-1, GB 11291.1:2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Lexium Cobot is a collaborative robot with a maximum payload of 5 kg and an operating radius of 954 mm. It offers a positioning accuracy of ± 0.02 mm and has 6 degrees of freedom. Programming is done through a graphical drag-and-drop interface with a teach-in device, using an iPad iOS app. It complies with various standards including GB 11291.1:2011, EN/ISO 10218-1:2011, EN 60204-1:2018, and several others such as ISO 9001:2015, UL 1740, and RoHS. It also supports an Android app.
Digital input number 2
Digital output number 2
Analogue input number 2
Power consumption in W 350 W
Material Aluminum
IP degree of protection IP54
Screw type M8