- RS Stock No.:
- 735-0311
- Mfr. Part No.:
- 615016137621
- Brand:
- Wurth Elektronik
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.47
(exc. GST)
$7.12
(inc. GST)
Units | Per unit |
1 - 9 | $6.47 |
10 - 19 | $6.32 |
20 + | $6.23 |
- RS Stock No.:
- 735-0311
- Mfr. Part No.:
- 615016137621
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | PCB Mount |
Number of Ways | 2 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 13.5mm |
Width | 31.12mm |
Depth | 21.27mm |
Series | WR-MJ |
Series Number | 615016 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Amphenol RJE1A Series Female RJ45 Connector Cat5e
- Amphenol RJE72 Series Female RJ45 Connector Cat5e
- Amphenol RJE4 Series Female RJ45 Connector Cat5e
- Amphenol RJSGE4 Series Female RJ45 Connector Cat5e
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield
- Amphenol RJE4E Series Female RJ45 Connector Cat5e
- TE Connectivity 6116526 Series Female RJ45 Connector Cat5e
- TE Connectivity 5558341 Series Female RJ45 Connector Cat5e