Wurth Elektronik 615008 Series RJ45 Connector Female, PCB, Cat5 STP Shield Horizontal 1 Port 8 Way
- RS Stock No.:
- 818-3318
- Distrelec Article No.:
- 301-27-253
- Mfr. Part No.:
- 615008140121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.86
(exc. GST)
$5.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $4.86 |
| 20 - 39 | $4.78 |
| 40 + | $4.71 |
*price indicative
- RS Stock No.:
- 818-3318
- Distrelec Article No.:
- 301-27-253
- Mfr. Part No.:
- 615008140121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Horizontal | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 18.7mm | |
| Length | 15.84mm | |
| Hazardous Area Certification | NO | |
| Width | 11.85mm | |
| Standards/Approvals | No | |
| Series | 615008 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Horizontal | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 18.7mm | ||
Length 15.84mm | ||
Hazardous Area Certification NO | ||
Width 11.85mm | ||
Standards/Approvals No | ||
Series 615008 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears;818-3318 RJ48 90° with Front Grounding Posts;818-3327 RJ48 90° with Rear Grounding Posts;818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right;818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Related links
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield Horizontal 1 Port 8 -Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield Horizontal 1 Port 8 -Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield 45° 1 Port 8 -Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3, STP Shield Horizontal 1 Port 8 -Way
- Wurth Elektronik 634008 Series RJ45 Connector Female Cat5 STP Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield 45° 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield Vertical 1 Port 8 Way
