Wurth Elektronik WR-MJ Series Female RJ45 Modular Jack, PCB Mount, Cat5, STP Shield 45 deg 8 -Way
- RS Stock No.:
- 818-3336
- Mfr. Part No.:
- 615008145221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3336
- Mfr. Part No.:
- 615008145221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | 45 deg | |
| Length | 15.4mm | |
| Width | 20.9mm | |
| Depth | 16.4mm | |
| Series Number | 615008 Series | |
| Series | WR-MJ | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type PCB Mount | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation 45 deg | ||
Length 15.4mm | ||
Width 20.9mm | ||
Depth 16.4mm | ||
Series Number 615008 Series | ||
Series WR-MJ | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield 45° 1 Port 8 -Way
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield Vertical 8 -Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield Horizontal 1 Port 8 -Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5, STP Shield Horizontal 1 Port 8 -Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat5 STP Shield 45° 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Plug Male Cat6, Unshielded Shield Vertical 1 Port 1 -Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3, STP Shield Vertical 1 Port 8 -Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3, STP Shield Horizontal 1 Port 8 -Way
