Wurth Elektronik 615008 Series RJ45 Connector Female, PCB, Cat5 STP Shield 45° 1 Port 8 Way

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.42

(exc. GST)

$5.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 20 April 2026
  • Plus 14 unit(s) shipping from 27 April 2026
  • Plus 80 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$5.42
20 - 39$5.38
40 +$5.24

*price indicative

RS Stock No.:
818-3333
Distrelec Article No.:
301-27-256
Mfr. Part No.:
615008145121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Number of Ports

1

Mount Type

PCB

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

STP

Orientation

45°

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15.4mm

Hazardous Area Certification

NO

Standards/Approvals

No

Width

20.9mm

Series

615008

Depth

16.4mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN

Wurth RJ Data Sockets


A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits


818-3324 RJ45 180° with Ears;818-3318 RJ48 90° with Front Grounding Posts;818-3327 RJ48 90° with Rear Grounding Posts;818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right;818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Related links