Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- RS Stock No.:
- 238-3859
- Mfr. Part No.:
- H02025A0220
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$109.05
(exc. GST)
$119.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $109.05 | - |
| 10 - 24 | $105.77 | 3% |
| 25 - 49 | $102.62 | 5% |
| 50 - 99 | $99.53 | 8% |
| 100 + | $96.55 | 11% |
*price indicative
- RS Stock No.:
- 238-3859
- Mfr. Part No.:
- H02025A0220
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Standards/Approvals | IEC 60297-1, IEC 60297-2, RoHS, DIN 41494 | |
| Width | 482.6mm | |
| Height | 44mm | |
| Depth | 115mm | |
| Series | Telegartner Data | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Black | ||
Standards/Approvals IEC 60297-1, IEC 60297-2, RoHS, DIN 41494 | ||
Width 482.6mm | ||
Height 44mm | ||
Depth 115mm | ||
Series Telegartner Data | ||
The Telegartner Faceplate comes with 19 inch housing and a cable strain relief. It is black in colour.
Sheet steel or powder coated housing
Zinc plated cross recessed pan head screw
Zinc plated housing rear part
Zinc plated serrated lock washer
Related links
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 48 Port RJ45 Patch Panel Shielded 1 U Light Grey
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
